TE Connectivity 1-1571983-3 DIP/SIP Switch 10 Circuits Slide SMT

MPN
1-1571983-3
Order Code
15-1478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1571983-3 is a DIP/SIP switch featuring 10 circuits, designed for surface mount technology.

It offers reliable slide actuation for circuit selection.

Typical applications include setting configurations or selections in electronic devices.

This switch is ideal for use in telecommunications and consumer electronics.


Type DIP/SIP Switch
Circuit SPST
Number of Positions 10
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 1.27mm
Actuator Length 0mm
Actuator Material Polymer
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 100mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Underplating Material Nickel
DC Rated Voltage 50V
Depth 8.13mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 7.31mm
Housing colour Black
Lead/Base Style Gull Wing
Length 13.82mm
Max Current Rating 25mA
Max Voltage Rating (DC) 24V
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of switches 10
Operating Temperature Range -30 – 85
Operating Voltage 50
Orientation Straight
Package Quantity 30
Packaging Tape and Reel
Packaging Method Tube
Packaging Quantity 30
PCB Contact Termination Area Plating Material Gold
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series GDH
Terminal Pitch 1.27mm
Termination Gull Wing
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 8.13mm

Reviews

Be the first to submit a review

Trustpilot