TE Connectivity 1-1462038-2 IM Relay 140MW 4.5V HF/RF Applications

MPN
1-1462038-2
Order Code
14-9004
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
80+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 375 in stock

The TE Connectivity 1-1462038-2 IM Relay is designed for high-frequency and radio frequency applications.

It operates at a power of 140 milliwatts and requires a 4.5-volt coil voltage.

Notable for its reliability and precision, it's ideal for use in telecommunications equipment.

The relay is suitable for applications demanding fast switching and consistent performance.


Type Signal Relay
Coil Voltage 4.5V
Switching Current 2A
Coil Resistance 145r
Length 10.0mm
Width 5.7mm
Height 5.8mm
Actuating System DC
Coil Current 31.03mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Current Rating 2a
DC Rated Voltage 220v
Depth 5.7mm
ELV Compliant
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 1ms
Package Quantity 1000
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 0.75oz

Reviews

Be the first to submit a review

Trustpilot