TE Connectivity 1-1462000-3 Industrial Relay 24V DC 2 Change-Overs

Image Representative of Range

TE Connectivity 1-1462000-3 Industrial Relay 24V DC 2 Change-Overs

MPN
1-1462000-3
EAN-13
2050006506158
Order Code
07-3384
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


TE Connectivity's 1-1462000-3 is a DPDT relay with two double contacts designed for through-hole mounting.

It operates at 24VDC, making it suitable for a variety of electronic and electrical applications.

This relay is often used in automation systems, industrial equipment, and telecommunications.

Its robust construction ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Coil Current 6.2mA
Coil Power 150mW
Coil Resistance 3872Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 2a
Contact Material Ni
Contact Plating Gold
Current Rating 2a
DC Rated Voltage 220v
Depth 10mm
Dimensions (L x W x H) 20.2 x 10 x 10.8 mm
Height 10.8mm
Length 20.2mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute C93403
Mount Through Hole
Nominal Voltage 24V DC
Number of Contacts 2
Operate Time 5ms
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Termination PC Pin
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 250v
Weight 5g
Width 10.0mm

Trustpilot