TE Connectivity 1-1437356-3 Flat Cable 08P 28AWG 171-08G100M=08P Durable

MPN
1-1437356-3
Order Code
15-3203
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.634
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 10,400 in stock

TE Connectivity 1-1437356-3 is a flat cable with 8 positions and 28 AWG size.

It features high durability, suitable for demanding environments.

The cable is ideal for telecommunication and data transfer applications.

It ensures reliable performance in a variety of industrial settings.


Number of Cores 8
AWG 28AWG
Conductor Cross Section 0.08 mm²
Colour Blue
Type Flat Cable
Depth 10.16mm
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Number of Conductors 8
Packaging Tape and Reel
Pitch 1.27mm
RoHS Compliant Yes
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot