TE Connectivity 1-1414761-0 Automotive Relay V23086C1001A403-EV 12V 35A

MPN
1-1414761-0
Order Code
14-8442
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
500+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity's 1-1414761-0 is an automotive relay designed for 12V systems.

It is capable of handling currents up to 35A, ensuring reliable performance in vehicle electrical circuits.

This relay is typically used in applications such as headlight control, fuel pumps, and other automotive electrical functions.

Designed for durability, it is suitable for both passenger and commercial vehicles.


Contact Configuration SPDT
Type Automotive Relay
Coil Voltage 12V
Switching Current 35A
Coil Current 47.2mA
Coil Power 567mW
Coil Resistance 254r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 30a
Contact Material Tin, Silver
Depth 12mm
Length 12.9mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 3ms
Packaging Bulk
Release Time 1.5ms
RoHS Compliant Yes
Series Micro Relay K
Termination PC Pin

Reviews

Be the first to submit a review

Trustpilot