TE Connectivity 1-1414286-0 V23134J0052X439 Automotive Relay 12V 40A SPDT

MPN
1-1414286-0
Order Code
15-9549
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 1 in stock

TE Connectivity V23134J0052X439 is a robust automotive relay under part number 1-1414286-0.

It is designed for 12V systems and can handle currents up to 40A.

With a single pole double throw (SPDT) configuration, it offers versatile switching options.

This relay is typically used in automotive applications for controlling lights, motors, and other high-current circuits.


Contact Configuration SPST-NO
Type Automotive Relay
Coil Voltage 12V
Switching Current 40A
Coil Current 133.33mA
Coil Resistance 90Ohm
Coil Suppression Diode Yes
Contact Base Material Silver Alloy
Contact Form 1 Form A
DC Coil Voltage 12v
Maximum Operating Temperature 125°C
Maximum Pick-Up Voltage 7.2VDC
Minimum Dropout Voltage 1.6VDC
Minimum Operating Temperature -40°C
Mounting Plug-In
Number of Terminals 4
Operate Time 7ms
Product Depth (mm) 25.9
Product Height (mm) 24.9
Product Length (mm) 25.9
Product Weight (g) 38
Push to Test Button No
Termination Style Plug-In

Reviews

Be the first to submit a review

Trustpilot