TE Connectivity 1-1414147-0 V23134J Automotive Relay 12V 30A SPDT

MPN
1-1414147-0
Order Code
15-9511
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1414147-0 V23134J is an automotive relay operating at 12V with a 30A switching capacity.

It features a single pole double throw (SPDT) configuration.

This relay is commonly used in automotive and transportation applications where reliable switching is required.

It offers durability and efficiency in electrical systems.


Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 70a
Coil Current 133.3mA
Coil Power 1.6w
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Material Silver
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Max Current Rating 240a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Relay Type Relay
RoHS Compliant No
Termination Plug
Weight 1.3oz
Width 1.031inchmm

Reviews

Be the first to submit a review

Trustpilot