TE Connectivity 1-1393726-0 C42334A Connector Female Shrouded 44A

MPN
1-1393726-0
Order Code
14-2331
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £49.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 127 in stock

TE Connectivity's 1-1393726-0 C42334A is a shrouded female connector that can handle currents up to 44A.

It features a robust construction suitable for secure and reliable electrical connections.

The connector is commonly used in industrial and automation applications.

It provides dependable performance in harsh environments.


Contact Material Silver
Contact Plating Silver
Current Rating 10a
Depth 20mm
Gender Male
Length 83mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 30
Number of Poles 30
Orientation Straight
Series RP622
Termination Solder
Voltage Rating 450v
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot