TE Connectivity 1-1393315-1 Relay Socket HCR Versatile Durable Design

MPN
1-1393315-1
Order Code
14-8989
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
3+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 97 in stock

The TE Connectivity 1-1393315-1 relay socket features a versatile and durable design suitable for various applications.

It is built to accommodate HCR relays, ensuring reliable performance in demanding environments.

The socket is ideal for use in industrial automation, control systems, and electrical panels.

Its robust construction enhances longevity and ensures secure connections.


Type Automotive High Current Relays
Coil Current 170.2mA
Coil Power 4.1w
Coil Resistance 141r
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 130a
Contact Material Tin, Silver
Current Rating 130a
Depth 40mm
ELV Compliant
Flammability Rating UL94 HB
Height 45mm
Lead Free Not Applicable
Length 2.92inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Screw
Number of Contacts 2
Operate Time 25ms
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Termination Screw
Throw Configuration SPST
Weight 7.766oz
Width 1.575inch

Reviews

Be the first to submit a review

Trustpilot