TE Connectivity 1-1393304-1 Relay 24V 70A Automotive 1 pc

MPN
1-1393304-1
EAN-13
2050006508695
Order Code
07-3357
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.28
100+ £9.20
250+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

TE Connectivity 1-1393304-1 is a durable automotive relay with a single-pole, single-throw normally open contact configuration.

It supports a high current load of 70 amps and operates on a 24-volt system.

The relay is ideal for automotive applications, providing reliable performance in vehicle electrical systems.

Its robust design ensures effective switching for heavy-duty applications.


Contact Configuration SPST
Type Automotive relay
Coil Voltage 24V DC
Switching Current 25a
Coil Current 74.07mA
Coil Power 1.8w
Coil Resistance 324Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 70a
Contact Material Ag-alloy
DC Rated Voltage 24v
Depth 25.9mm
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Flammability Rating UL94 HB
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134J1053D642-EV-CBOX
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series F7
Switching voltage (max.) 24V DC
Termination Plug
Weight 1.3oz
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot