TE Connectivity 1-1393243-8 RTE24730 Relay 230V AC 2 Change-Overs 1 pc

MPN
1-1393243-8
EAN-13
2050006508633
Order Code
07-3353
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity 1-1393243-8 is a general purpose relay known for its robust design and reliable performance.

It features a compact size with a coil rating that supports efficient operation in various settings.

The relay is suitable for applications like industrial control systems and automation projects.

Ideal for those requiring durability and consistent functionality in demanding environments.


Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Coil Resistance 32500Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RTE24730
Nominal Voltage 230V AC
Type Industrial relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot