TE Connectivity 1-1393243-1 General Purpose Relay RTE24048 4PDT 8A

MPN
1-1393243-1
Order Code
14-8507
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity 1-1393243-1 is a general purpose relay with 4PDT contacts and a current rating of 8A.

It is designed for versatile applications requiring reliable switching up to 48V.

The relay is suitable for use in industrial control systems, home appliances, and office equipment.

Its robust construction ensures dependable performance in various environments.


Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 8A
Application(s) POWER
Coil Current 8.7mA
Coil Power 500mW
Coil Resistance 5.52kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 4.8v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot