TE Connectivity 1-1393224-2 General Purpose Relay 24VDC SPDT 10A

MPN
1-1393224-2
Order Code
14-8781
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 1-1393224-2 is a general purpose relay designed for versatility in various electrical applications.

It operates on a 24VDC coil voltage and features a single pole double throw (SPDT) contact configuration.

This relay can handle up to 10A, making it suitable for switching and control in both domestic and industrial equipment.

Typical applications include automation systems, lighting control, and HVAC systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Current 10.2mA
Coil Power 245mW
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 10.1mm
Dropout Voltage 2.4v
ELV Compliant
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 9ms
Package Quantity 20
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot