TE Connectivity 084483-000 Solder Sleeves & Shield Tubing GRY 10+

MPN
084483-000
Order Code
15-3555
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 29 in stock

The TE Connectivity 084483-000 is a solder sleeve and shield tubing product.

It is grey in colour and designed for wire splicing.

The solder sleeve provides a reliable way to encapsulate connections in electrical systems.

It is typically used in aerospace and military applications.


Colour Grey
Length 42mm
Type Sleeve
Color Clear
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Bulk
Series SolderSleeve CWT, One-Step

Reviews

Be the first to submit a review

Trustpilot