TE Connectivity 08-4-1-20 A MIT BUND Toggle Switch With Bund

MPN
08-4-1-20 A MIT BUND
Order Code
15-4378
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £287.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 08-4-1-20 A toggle switch features a durable construction for reliable performance.

The switch is designed with a bund for enhanced protection.

It is suitable for use in various electronic and industrial applications.

The toggle switch is easy to install and ensures user-friendly operation.


Contact Configuration N/A
Illumination Type Non-Illuminated
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot