TE Connectivity 06181909 Wire Marker Push-on 4.5mm White Pre-printed 9

MPN
06181909
Order Code
15-7851
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06181909 (EC1046-000) is a wire marker is a push-on identification sleeve 4.5 mm wide.

It features a white colour, printed in black with 9, providing clear and visible marking for wires.

This product is used in applications requiring secure and reliable labelling of cables and wires.

It is ideal for use in telecommunications, electrical panels, and industrial settings.


Type Cable Markers
Colour Black, White
Material PVC
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Package Quantity 1000
Packaging Box

Reviews

Be the first to submit a review

Trustpilot