TE Connectivity 06181101 Z-Type Wire Labels Green RMP/RMS Marker

Order Code:

15-8559

Brand: TE Connectivity MPN: 06181101
Qty Unit Price (Ex VAT)
11000+ £0.0230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 14 days

TE Connectivity's 06181101 Z-type wire labels are versatile and durable identification markers.

These green RMP/RMS markers are designed for efficient wire and cable labelling.

They offer strong adhesion and resistance to environmental factors.

Typical applications include industrial, electrical, and electronic systems for clear and lasting wire identification.


Type Cable Markers
Colour White, Brown
Material PVC
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot