TE Connectivity 06161912 Wire Labels Yellow Z-Type Marker RMP/RMS

MPN
06161912
Order Code
15-7918
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity, 06161912, offers yellow Z-type marker wire labels for efficient cable identification.

These durable markers are designed for easy installation and secure attachment.

They are ideal for applications in electrical wiring and telecoms.

The product enhances organisation and maintenance tasks in complex systems.


Type Cable Markers
Colour White
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot