TE Connectivity 06161911 Wire Labels Z-Type RMP RMS Marker Orange

MPN
06161911
Order Code
15-7917
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity 06161911 wire labels are durable and designed for effective cable management.

These Z-type markers are made in orange, ensuring high visibility.

They are typically used in electrical and network cabling systems.

The markers facilitate clear identification and organisation of wires.


Type Cable Markers
Colour White
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot