TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label

MPN
06161909
Order Code
15-7847
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06161909 marker is a brown wire label used for clear identification.

It features a durable Z-type RMP RMS design, suitable for harsh environments.

The marker ensures reliable performance in electrical and telecommunication applications.

Ideal for labelling cables, it enhances organisation and maintenance.


Type Cable Markers
Colour White, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot