TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet

MPN
06161707
Order Code
15-7669
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Despatched within 5 working days - 39,000 in stock

The TE Connectivity 06161707 is a wire label designed for clear identification of cables and wires.

It features a Z-type RMP/RMS marker in violet with black print, ensuring readability.

Suitable for electrical and electronic applications, it aids in efficient cable organisation.

Ideal for use in industrial, telecommunications, and data centre environments.


Type Cable Markers
Colour Violet, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot