TE Connectivity 06161606 Z-Type Wire Marker White RMP RMS

MPN
06161606
Order Code
15-7771
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
12000+ £0.0110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06161606 Z-Type Wire Marker White RMP RMS is designed for efficient labelling of cables and wires.

It features durable white markings that are resistant to smudging and environmental factors.

Ideal for electrical and telecommunications applications, it ensures clear identification for improved organisation.

Its ease of application and reliable adhesion make it suitable for both industrial and commercial settings.


Type Cable Markers
Colour Blue, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot