TE Connectivity 06161202 Wire Labels & Markers Indoor Outdoor 25mm Length

MPN
06161202
Order Code
15-8085
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity 06161202 wire labels markers are designed for both indoor and outdoor use.

The labels are 25mm in length, offering durability and visibility for various environments.

Made for reliable identification, they are suitable for electrical wiring and cable management applications.

These markers ensure clear labelling, assisting in maintenance and troubleshooting tasks.


Type Cable Markers
Colour Red, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Package Quantity 1000
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot