TE Connectivity 06161000 Z-Type Wire Labels Marker Brown

MPN
06161000
Order Code
15-7747
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12000+ £0.0201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity's 06161000 Z-Type wire labels are coloured brown and designed for durable wire marking.

These labels are known for their excellent resistance to harsh environments.

They are suitable for organising and identifying cables in various electrical and telecommunications applications.

Their easy-to-apply design enhances efficiency in maintenance and installation tasks.


Type Cable Markers
Colour Black, White
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot