TE Connectivity 06151202 Z-Type Wire Marker Red with Black-print

MPN
06151202
Order Code
15-7574
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity's 06151202 is a red Z-type marker, with black print, used for wire identification.

It offers durability and resistance to environmental factors.

The markers are suitable for use in various industrial and commercial settings.

They help in organising and identifying wires efficiently.


Type Pre-Printed Markers
Colour White
Material PVC
Body Material PVC, Polyvinyl
ELV Compliant
Lead Free Not Applicable
Mount Cable
Wire/Cable Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot