TE Connectivity 05811404 Z-Type Wire Labels Orange

MPN
05811404
Order Code
15-8014
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 8,000 in stock

TE Connectivity 05811404 Z-Type wire labels are designed for efficient identification of cables and wires.

These labels are orange for high visibility and easy differentiation.

They are typically used in electrical installations and maintenance tasks.

Their durable material ensures long-lasting adhesion and legibility in various environments.


Type Cable Markers
Colour Yellow
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot