TE Connectivity 05811303 Wire Labels & Markers EC0063-000 Self-Laminating

MPN
05811303
Order Code
15-7365
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12000+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 17,000 in stock

TE Connectivity 05811303 Wire Labels Markers EC0063-000 are self-laminating for enhanced durability and protection.

These wire labels are designed for clear identification, featuring a write-on area with an over-laminate to resist abrasion and environmental damage.

Ideal for use in industrial and electrical applications, they ensure cables and wires are easily traced and organised.

The labels are suitable for various environments, improving efficiency in maintenance and troubleshooting tasks.


Type Cable Markers
Colour Orange
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 100°C
Mount Cable
Package Quantity 1000
Packaging Bulk
Reach SVHC Compliant No
Wire/Cable Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot