TE Connectivity 05801808 Wire Labels & Markers For Clear ID Solutions

Order Code:

15-7495

Brand: TE Connectivity MPN: 05801808
Qty Unit Price (Ex VAT)
5000+ £0.0207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 23/04/2026

TE Connectivity 05801808 wire labels and markers offer durable and clear identification solutions.

These markers feature strong adhesion and resistance to environmental factors.

They are ideal for use in industrial settings, especially for cable and wire identification.

The product ensures efficient organisation and maintenance in complex electrical systems.


Type Pre-Printed Markers
Material PVC
Body Material PVC, Polyvinylchloride
Color Grey
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Mount Cable
Package Quantity 1000
Packaging Bulk
Reach SVHC Compliant No
Wire/Cable Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot