TE Connectivity 0450092004 RNF3000 Heat Shrink Tube 3mm Diameter 1m Length

Order Code:

15-3012

Brand: TE Connectivity MPN: 0450092004
Qty Unit Price (Ex VAT)
1800+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack-order availability date - 01/05/2026

The TE Connectivity 0450092004 is a RNF3000 heat shrink tube with a diameter of 3mm and a length of 1m.

It offers excellent electrical insulation and mechanical protection.

This product is ideal for wire insulation, strain relief, and colour coding in electrical and electronic applications.

It provides reliable performance in demanding environments.


Type Heat Shrink
Length 1m
Colour Grey
Body Material Polyolefin
Material Polyolefin
Max Operating Temperature 135°C
Min Operating Temperature -55°C
Mount Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot