TE Connectivity 037940-000 TMS-SCE-2X-3/8-S1-9 Heat Shrink Sleeve 3/8 Inch Black

MPN
037940-000
Order Code
14-8070
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
250+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

TE Connectivity's part number 037940-000 is a heat shrink tubing with a 2:1 shrink ratio.

It measures 3/8 inch in diameter and comes in black.

The tubing is used for insulation and protection of cables and wires.

It is suitable for automotive, industrial, and electrical applications.


Shrinkage Ratio 2:1
Type Heat Shrink
Colour Black
Body Material Polyolefin
Color White
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Packaging Tape and Reel
Series TMS-SCE

Reviews

Be the first to submit a review

Trustpilot