TE Connectivity 0-1768021-2 Cable Tie Badge Fitting 64x6.2mm Transparent

MPN
0-1768021-2
EAN-13
2050004736267
Order Code
07-3245
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

TE Connectivity's part number 0-1768021-2 is a cable tie with a writing area measuring 64 x 6.20 mm and is transparent. This product is ideal for applications in industrial labelling, where durable and clear identification is necessary. It is commonly used in industries requiring organisation of cables and wires, enhancing efficiency and safety.
Type Badge
Colour Transparent
Material Polyethylene (PE)
Dimensions (L x W) 68 mm x 10.5 mm
Fitting type Cable tie
Length 68mm
Maximum Temperature +130°C
Min. temperature -26°C
Width 10.5mm
Writing area 64 x 6.20 mm
Writing area length 64mm
Writing area width 6.20mm

Reviews

Be the first to submit a review

Trustpilot