TE 91537-1 Certi-crimp 2 Hand Tool for Flat Flexible Cable 26-22AWG

MPN
91537-1
Order Code
63-7879
Country of Origin
USA
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1048.64 £1047.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/08/2026

TE Connectivity crimp hand tool and die set from their Certi-crimp II range.


  • Product type: Crimp Tool
  • Wire size (AWG): 26-22
  • Packaging quantity: 1
  • Mftrs part no. 91537-1
Type Crimp tool
Mount Cable
Package Quantity 1
Radiation Hardening No
RoHS Compliant No
Series Certi-Crimp II
Termination Crimp
Wire Gauge 26 to 22AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot