TE 91522-1 Certicrimp 2 Hand Tool Mini Univ. Mate-N-Lok 22-18AWG

MPN
91522-1
Order Code
63-4894
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1270.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 7 in stock

TE Connectivity crimp hand tool and die set from their Certi-crimp II range.


  • Product type: Crimp Tool
  • Wire size (AWG): 22-18
  • Packaging quantity: 1
  • Mftrs part no. 91522-1
Type Crimp tool
Length 297mm
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Product Type Crimp Tool
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Certi-Crimp II
Wire Gauge 22 to 18AWG
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot