TE 90391-3 Crimp Die Set for Ultra-Fast Contacts 16-14AWG

MPN
90391-3
Order Code
63-7483
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £881.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 6 in stock

TE Connectivity crimp hand tool and die set from their Ultra-Fast range.


  • Product type: Crimp Tool
  • Wire size (AWG): 16-14
  • Packaging quantity: 1
  • Mftrs part no. 90391-3
Type Crimp tool
Length 31.09mm
Colour Blue, Black
Depth 9.47mm
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Packaging Bulk
Primary Type DIE SET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Faston
Wire Gauge 16 to 14AWG
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot