TE 539635-1 Ergocrimp Hand Tool for Micro Timer 2 & 3

MPN
539635-1
Order Code
63-7449
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £342.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 84 in stock

The TE Connectivity 539635-1 ERGO CRIMP HD TOOL features an ergonomic handle designed for user comfort and efficiency.

This tool is ideal for crimping operations in electrical and electronic applications.

Its heavy-duty construction ensures durability and consistent performance.

The 539635-1 model is widely used in professional settings for reliable wire terminations.


  • Manufacturer's part 539635-1
Type Crimp tool
Length 205mm
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ERGOCRIMP
Wire Gauge 20 to 17AWG

Reviews

Be the first to submit a review

Trustpilot