TE 5-166053-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG

Image Representative of Range

TE 5-166053-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG

MPN
5-166053-1
Order Code
63-7231
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 13,500 in stock

TE Connectivity's 5-166053-1 is a D-sub pin contact designed for crimp termination.

This male contact is delivered on a reel of 500, making it suitable for high-volume assembly.

It features reliable metallic construction for secure connections in electronic systems.

Typical applications include telecommunications, computer equipment, and data transmissions.


  • Product type: Contact
  • Connector type: Pin
  • Contact plating: Gold
  • Contact plating thickness: .76µm
  • Contact base material: Brass
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.27 - 1.52mm [.05 -.06 in ]
  • Contact retention: Crimp Snap-In
  • Insulation support: Yes
  • Wire range: .2 -.56mm² [ 24 - 20 AWG ]
  • Packaging quantity: 500 (Small Reel)
  • Mftrs part no. 5-166053-1
Type Female
Plug / Socket Plug
Mounting Type Push fit
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Brass
Contact Current Rating (Max) 2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Depth 2.2mm
Gender Male
Insulation Diameter 0.06inch
Length 14.9mm
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Small Reel
Packaging Quantity 500
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot