TE Connectivity Amplimite D-sub Crimp Pin HDP-20

TE Connectivity crimp pins from their Amplimite series. Suitable for Amplimite D-sub housings.

Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Plating Material Circuit Application Compatible Insulation Diameter Range Contact Base Material Contact Current Rating (Max) Contact Mating Area Plating Material Contact Mating Area Plating Material Thickness Contact Type ELV Height Insulation Diameter Number of Ports Length Maximum Operating Temperature Maximum Wire Size AWG Minimum Operating Temperature Lead Free Operating Temperature Range
TE 166293-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG
TE 166293-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG
Standard range
Order code: 63-7227
MPN: 166293-1

Order in multiples of 1000


Despatched within 5 working days - 31,087 in stock
1000+ £0.346
Price per unit Ex VAT
Crimp pin Plug Tin Signal .05 – .06 Brass 2 Gold (Au) .76 Pin Compliant 2.2mm 0.06inch 14.6 105°C 20 -55°C Not Applicable -67 – 221
TE 166294-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG
TE 166294-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG
Standard range
Order code: 63-7228
MPN: 166294-1

Order in multiples of 800


Available to back orderBack-order availability date - 27/10/2026
800+ £0.274
Price per unit Ex VAT
Crimp pin Gold plated Power 2.2mm 1.02mm 1 14.6 105°C 24 -55°C
TE 5-166053-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG
TE 5-166053-1 Amplimite D-sub Crimp Pin HDP-20 Gold 24-20AWG
Standard range
Order code: 63-7231
MPN: 5-166053-1

Order in multiples of 500


Despatched within 5 working days - 13,500 in stock
500+ £0.823
Price per unit Ex VAT
Female Plug Tin Signal .05 – .06 Brass 2 Gold (Au) .76 Pin 0.06inch 14.9mm -67 – 221
TE 5-166054-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG
TE 5-166054-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG
Extended range
Order code: 63-7232
MPN: 5-166054-1

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.447
Price per unit Ex VAT
Female Plug Tin Signal .03 – .04 Brass 1.2 Gold (Au) .76 Pin Compliant 2.2mm 1.02mm 14.9mm Not Applicable -67 – 221

Trustpilot