TE Connectivity 5-166051-1 is a D-Sub contact socket designed for female crimp connections.
It is compatible with 24-20 AWG wire sizes and ensures reliable electrical connection.
These contacts are typically used in data communications and industrial equipment.
Known for durability, they are ideal for creating secure, long-lasting connections.
- Product type: Contact
- Connector type: Socket
- Contact plating: Gold
- Contact plating thickness: .76µm
- Contact base material: Phosphor Bronze
- Solder tail contact plating material: Tin over Nickel
- Termination method to wire/cable: Crimp
- Wire size (AWG): 24-20
- Insulation diameter: 1.27 - 1.52mm [.05 -.06 in ]
- Contact retention: Crimp Snap-In
- Insulation support: Yes
- Wire range: .2 -.56mm² [ 24 - 20 AWG ]
- Packaging quantity: 500 (Small Reel)
- Mftrs part no. 5-166051-1
| Type |
Female |
| Plug / Socket |
Socket |
| Mounting Type |
Push fit |
| Mounting Direction |
Straight Contact |
| Plating Material |
Tin |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.05 – .06 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.76 |
| Contact Plating |
Gold, Tin |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Depth |
2.2mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
2.2mm |
| Insulation Diameter |
0.06inch |
| Lead Free |
Not Applicable |
| Length |
14.4mm |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Small Reel |
| Packaging Quantity |
500 |
| Plating Thickness |
0.76um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE® HDP-20 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |