TE Connectivity Amplimite Crimp Socket Size 20 DF

TE Connectivity crimp sockets from their Amplimite series. Suitable for Amplimite D-sub housings.

Description Image Product Buy Pricing (Ex VAT) Compatible Insulation Diameter Range Contact Current Rating (Max) Contact Material Contact Style Depth Lead Free Height Maximum Operating Temperature Insulation Diameter Length Maximum Wire Size AWG Minimum Operating Temperature Package Quantity Package/Case Packaging Packaging Method Packaging Quantity Plating Thickness Radiation Hardening Reach SVHC Compliant
TE 166291-1 Amplimite Crimp Socket Size 20 DF Gold 24-20AWG
TE 166291-1 Amplimite Crimp Socket Size 20 DF Gold 24-20AWG
Standard range
Order code: 63-7225
MPN: 166291-1

Order in multiples of 1000


Despatched within 5 working days - 27,238 in stock
1000+ £0.253
Price per unit Ex VAT
.05 – .06 2 Bronze Crimp 2.2mm 2.2mm 0.06inch 14.4mm 20 1000 100 Loose Piece Loose Piece 1000 0.76um Unknown
TE 166292-1 Amplimite Crimp Socket Size 20 DF Gold 28-24AWG
TE 166292-1 Amplimite Crimp Socket Size 20 DF Gold 28-24AWG
Standard range
Order code: 63-7226
MPN: 166292-1

Order in multiples of 1000


Despatched within 5 working days - 46,465 in stock
1000+ £0.361
Price per unit Ex VAT
.03 – .04 1.2 Bronze, Gold Not Applicable 105°C 14.6 24 -55°C 1000 Bulk Loose Piece 1000 No Unknown
TE 5-166051-1 Amplimite Crimp Socket Size 20 DF Gold 24-20AWG
TE 5-166051-1 Amplimite Crimp Socket Size 20 DF Gold 24-20AWG
Standard range
Order code: 63-7229
MPN: 5-166051-1

Order in multiples of 500


Despatched within 5 working days - 24,500 in stock
500+ £0.842
Price per unit Ex VAT
.05 – .06 2 Bronze Crimp 2.2mm Not Applicable 2.2mm 0.06inch 14.4mm 500 Tape and Reel Small Reel 500 0.76um No

Trustpilot