TE 2-1825011-2 Slide Switch ASF Auto-insert Top Through Hole Gold 4PDT Natural

Image Representative of Range

TE 2-1825011-2 Slide Switch ASF Auto-insert Top Through Hole Gold 4PDT Natural

MPN
2-1825011-2
Order Code
63-5172
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
15+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderPlease contact us for lead time

These slide switches from TE Connectivity are available with both side and top actuators and DPDT or 4PDT action. These are through hole (THT) devices for PCB mounting.


  • Product type: Switch
  • Colour: Natural
  • Length: 4.06mm [.16 in ]
  • Width: 7.35mm [.2894 in ]
  • Contact plating: Gold
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Actuator style: Flush, Top
  • Grade: Telecom
  • Switch type: Slide
  • Configuration (pole-throw): Four Pole - Double Throw
  • Actuator colour: Natural
  • Termination type: PC
  • Packaging quantity: 1
  • Mftrs part no. 2-1825011-2
Type Slide switch
Contact Configuration 4PDT
Number of Positions 4
Switch Function On-On
Actuator Style Flush Slide
Contact Base Material Copper Alloy
Electrical Life 15000Cycles
Max AC Voltage Rating 20v
Max DC Voltage Rating 20v
Max Power Rating 0.4@20VAC 20VDCVA
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mounting Through Hole
Operating Voltage 20
Packaging Method Tube
PCB Mount Retention Without
Pole Throw Configuration 4PDT
Product Length 0.69999999999999996
Product Orientation Vertical
Product Width .289
Termination Post & Tail Length .16
Termination Style PC Pins
UL Flammability Rating UL 94V-0
Width 7.35mm [.2894 in ]

Reviews

Be the first to submit a review

Trustpilot