TE 1825057-7 ADE DIP Switch Through Hole Gold 8P Black

Image Representative of Range

TE 1825057-7 ADE DIP Switch Through Hole Gold 8P Black

MPN
1825057-7
Order Code
63-5178
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 1825057-7 is a DIP switch with 8 single-pole single-throw (SPST) positions.

It handles a current rating of 0.1A at 24V and features a slide actuation.

This through-hole switch is ideal for circuit board mounting in electronics, providing an easy method for setting configurations.

Typical applications include use in computer motherboards, programming circuits, and hardware settings.


  • Product type: Switch
  • Colour: Black
  • Length: 4mm (.157 in )
  • Height: 3.5mm (.138 in )
  • Number of positions per row: 8
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 4mm (.157 in )
  • Actuator style: Extended, Slide
  • Switch type: DIP
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: White
  • Number of switches: 8
  • Voltage rating (VDC): 5
  • Auto-insertable: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825057-7
Type DIP & SIP Switches
Circuit SPST
Number of Positions 8
Current Rating 0.1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 0.99mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Depth 8.38mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.138inch
Housing colour Black
Lead Length 4mm
Length 0.878inch
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 8
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Length .878
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADE
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot