TE 1579007-9 Extraction Tool 3mm Semi-circular Tip

MPN
1579007-9
Order Code
63-7245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £143.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 48 in stock

These extraction tools from TE Connectivity are suitable for use with a number of their connector ranges. Please choose the appropriate tool to match the range being used.


  • Product type: Extraction Tool
  • Packaging quantity: 1
  • Mftrs part no. 1579007-9
Type Insertion & Extraction Tools
Colour Black, Blue
Contact Type Pin, Socket
ELV Not Applicable
Length 105.5mm
Mount Socket
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series AMPLIMITE HDP-20

Reviews

Be the first to submit a review

Trustpilot