Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-160304-2 250 Faston Crimp Receptacle Brass/Tin 17-13AWG
Image Representative of Range

TE 1-160304-2 250 Faston Crimp Receptacle Brass/Tin 17-13AWG

Order Code:  

63-7145

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-160304-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.213

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 days
7,318 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Faston crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Hermetic Header Tabs
  • Crimp type: F-Crimp
  • Length: 20.2mm [.795 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 3 - 4.29mm [.118 -.169 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Fully insulated: Yes
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 1-160304-2
Blade Thickness 0.8mm
Blade Width 6.35mm
Connector Length 20.2mm
Gender Female
Type Crimp receptacle
Wire Gauge 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review