TE Connectivity 250 Faston Crimp Receptacle

TE Connectivity Faston crimp receptacles from their 250 series.

Description Image Product Buy Pricing (Ex VAT) Colour Body Material Compatible Insulation Diameter Range Body Plating Contact Base Material Contact Plating Contact Material Depth Insulation Diameter Lead Free Length Material Maximum Wire Size AWG Operating Temperature Range Orientation Package Quantity Packaging Packaging Quantity Plating Reach SVHC Compliant
TE 1-160304-0 250 Faston Crimp Receptacle Brass/Unplated 17-13AWG
TE 1-160304-0 250 Faston Crimp Receptacle Brass/Unplated 17-13AWG
Standard range
Order code: 63-7147
MPN: 1-160304-0

Despatched within 4 working days - 746 in stock
25+ £0.174
50+ £0.173
Price per unit Ex VAT
.118 – .169 Brass Brass, Unplated 4.3mm Not Applicable 0.795inch Brass 17 to 13AWG -40 – 230 Straight 1000 Box 1000 Unplated No
TE 1-160304-2 250 Faston Crimp Receptacle Brass/Tin 17-13AWG
TE 1-160304-2 250 Faston Crimp Receptacle Brass/Tin 17-13AWG
Extended range
Order code: 63-7145
MPN: 1-160304-2

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.188
Price per unit Ex VAT
Metal Brass .118 – .169 Tin Brass Tin 7.6mm 4.3mm Not Applicable 0.795inch Brass, Tin 17 to 13AWG -40 – 230 Straight 500 Bag 500 Tin No
TE 1-160304-8 250 Faston Crimp Receptacle Bronze/Tin 17-13AWG
TE 1-160304-8 250 Faston Crimp Receptacle Bronze/Tin 17-13AWG
Standard range
Order code: 63-7146
MPN: 1-160304-8

Despatched same day - 400 in stockContact us for additional stock
1+ £0.224
Price per unit Ex VAT
Bronze .118 – .169 Tin Phosphor Bronze Phosphor Bronze, Tin Bronze 7.6mm 4.3mm Not Applicable 0.795inch Bronze 17 to 13AWG -40 – 230 Straight 500 Box 500 Tin No
TE 2-160304-4 250 Faston Crimp Receptacle Steel/Nickel 17-13AWG
TE 2-160304-4 250 Faston Crimp Receptacle Steel/Nickel 17-13AWG
Standard range
Order code: 63-7148
MPN: 2-160304-4

Order in multiples of 1000


Despatched within 5 working days - 20,111 in stock
1000+ £0.240
Price per unit Ex VAT
.118 – .169 Steel Nickel, Steel Steel 4.3mm Not Applicable 0.795inch Steel 17 to 13AWG -40 – 482 500 Box 500 Nickel
TE 5-160506-2 250 Faston Crimp Receptacle Brass/Tin 20-15AWG
TE 5-160506-2 250 Faston Crimp Receptacle Brass/Tin 20-15AWG
Standard range
Order code: 63-7144
MPN: 5-160506-2

Order in multiples of 1500


Despatched within 5 working days - 76,035 in stock
1500+ £0.239
Price per unit Ex VAT
Metal .091 – .13 Brass Tin 0.13inch 20.2mm [.795 in ] Brass, Tin 20 to 15AWG -40 – 230 Straight 500 Box 500 Tin No

Trustpilot