TDK-Lambda SWS-1000L-60 Enclosed Power Supply 60VDC 17A

MPN
SWS1000L-60
Brand
TDK-Lambda
EAN-13
4016138868036
Order Code
55-2111
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £548.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 16/11/2026

The TDK-Lambda SWS-1000L-60 is an Enclosed Single Output General Purpose Power Supply from the SWS1000L Series. This 60VDC 17A low profile power supply meets all the requirements of IEC61000-4. The SWS-1000L-60 has been designed to withstand 3.0kV AC between input and output.

Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.


  • No. of outputs: 1
  • Category: Bench PSU (variable output voltage)
  • Power factor: Meets EN61000-3-2 Class A
  • Input voltage: 85-265V AC
  • Output voltage: 60V
  • Voltage adjust range: 48-66V
  • Current: 17A
  • Load: 360mV
  • Ripple: 200mV
  • Temperature range: -20°C to +74°C
  • Dimensions: 240(D) x 61(W) x 150(H)mm
  • Type: Enclosed Power Supply
  • Model: SWS1000L Series
  • Manufacturer's part: TDK-Lambda SWS-1000L-60
Output Voltage [DC] 60V
Output Current 17A
Power Rating 1000W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 350V
Cooling Forced air
Current STRONG 17A/STRONG
Dimensions (L x W x H) 240 x 61 x 150mm
Feature Medical certification
Input Single-phase
Input Connection Screw terminals
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 350
Maximum Temperature 50°C
Min. temperature -10°C
Output Connectors Screw terminals
Output Power / W 1020
Output Voltage 48V DC
Output Voltage Range[DC] / Vdc 48 to 66
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 60
Series SWS-L
SPEC ADDED SWS-L,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,48 to 66 Vdc
Temperature Range -20 to +74°C
Type Industrial PSU

Reviews

Be the first to submit a review

Trustpilot