The TDK-Lambda SWS-1000L-48 is an Enclosed Single Output General Purpose Power Supply from the SWS1000L Series. This 48VDC 22A low profile power supply meets all the requirements of IEC61000-4. The SWS-1000L-48 has been designed to withstand 3.0kV AC between input and output.
Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.
- No. of outputs: 1
- Category: Bench PSU (variable output voltage)
- Power factor: Meets EN61000-3-2 Class A
- Input voltage: 85-265V AC
- Output voltage: 48V
- Voltage adjust range: 38.4-56V
- Current: 22A
- Load: 288mV
- Ripple: 200mV
- Temperature range: -20°C to +74°C
- Dimensions: 240(D) x 61(W) x 150(H)mm
- Type: Enclosed Power Supply
- Model: SWS1000L Series
- Manufacturer's part: TDK-Lambda SWS-1000L-48
| Output Voltage [DC] |
48V |
| Output Current |
22A |
| Power Rating |
1000W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265 / 120 to 350V |
| Cooling |
Forced air |
| Current |
STRONG 22A/STRONG |
| Dimensions |
(L x W x H) 240 x 61 x 150mm |
| Feature |
Medical certification |
| Input |
Single-phase |
| Input Connection |
Screw terminals |
| Input Voltage Range[AC] / Vac |
85 to 265 |
| Input Voltage Range[DC] / Vdc |
120 to 350 |
| Maximum Temperature |
50°C |
| Min. temperature |
-10°C |
| Output Connectors |
Screw terminals |
| Output Power / W |
1056 |
| Output Voltage |
38.4V DC |
| Output Voltage Range[DC] / Vdc |
38.4 to 56 |
| Package / Mounting |
Enclosed / Unit type |
| Rated Output Voltage[DC] / Vdc |
48 |
| Series |
SWS-L |
| SPEC ADDED |
SWS-L,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,38.4 to 56 Vdc |
| Temperature Range |
-20 to +74°C |
| Type |
Industrial PSU |