TDK-Lambda RWS100B-24 24V 4.5A 108W Chassis Mount AC-DC Power Supplies

MPN
RWS100B-24
Brand
TDK-Lambda
Order Code
65-4669
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.80
5+ £41.50
10+ £40.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 1 day

The TDK-Lambda RWS100B-24 is a general purpose Chassis Mount AC-DC Power Supply operating at 24V, 4.5A. The RWS100B-24 power supply is designed to provide solid performance at a reasonable price and features a 10 year electrolytic capacitor lifetime, ensuring a long field life. This power supply provides a reliable solution for a wide range of industrial, automation, test and measurement, broadcast, communications, and LED signage applications.

Certified to IEC62368-1 and UL508. This product meets both Class B radiated and conduction EMI standards and comes with a manufacturer's 7-year warranty.


  • Efficiency: 86-87.5%
  • Output power (max.): 108W
  • Output voltage: 24V
  • Output current: 4.5A
  • IEC62368-1 certified
  • UL508 compliant
  • Adjustable output voltage
  • Over-current and over-voltage protection
  • Long Field Life
  • Dimensions: 108(L) x 94(W) x 39(H)mm
  • Temperature range: -20°C to +70°C
  • Screw terminals
  • Type: Chassis mount power supply
  • Manufacturer's part: TDK-Lambda RWS100B-24
Output Voltage [DC] 24V
Output Current 4.5A
Power Rating 108W
Number of Outputs 1
Input Voltage 85 to 265V AC
Cooling Convection
Dimensions (L x W x H) 108 x 94 x 39mm
Efficiency 86-87.5%
Feature Complies with SEMI F47
Input Single-phase
Input Connection Screw Terminals
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 370
Output Connectors Screw Terminals
Output Power / W 108
Output Voltage 21.6V
Output Voltage Range[DC] / Vdc 21.6 to 27.6
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 24
Series RWS-B
SPEC ADDED RWS-B,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,,21.6 to 27.6 Vdc
Temperature Range -20 to +70°C
Type Chassis Mount Power Supply
Weight 400g

Reviews

Be the first to submit a review

Trustpilot