TDK-Lambda PXC-M03-48WS24 DC/DC Converter 24V 125mA 5kV AC Isolation

MPN
PXC-M03-48WS24
Brand
TDK-Lambda
EAN-13
2050006495735
Order Code
10-7642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £50.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda PXC-M03-48WS24 is a DC/DC converter with an output voltage of 24 V and a current capacity of 125 mA. This compact converter is typically used in electronic circuits where voltage conversion is required. Suitable for use in industrial and telecommunications applications, it offers reliable power conversion.
Number of Outputs 1.0
Output Voltage 24V
Mounting Type PCB
Dimensions (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency 86.5%
Enclosure DIP 24
Height 10.2mm
Industry Standard Size DIP-24
Input Voltage 75V
Input Voltage Range[DC] / Vdc 18 to 75
Insulation Voltage 5000V AC
Isolation Isolated
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature +94°C
Maximum Output Current / A 0.125
Maximum Output Power / W 3
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 48
Operating temperature (min.) -40°C
Option Pinout style B (No remote ON/OFF & no trim pin)
Output Current 125mA
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Rated Output Voltage[DC] / Vdc 24
Series PXC-M
Terminal Style DIP
Type DC/DC converter (print)
Weight 14g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot