TDK-Lambda LS35-5 Chassis Mount Power Supply

MPN
LS35-5
Brand
TDK-Lambda
EAN-13
4016138593792
Order Code
51-4214
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.81 £23.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 29/10/2026

The TDK-Lambda LS35-5 belongs to the manufacturer's LS35 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS35-5 suitable for installation in indoor/outdoor enclosures.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 5Vdc 7A 35W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 82(W) x 36(H) x 99(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 700000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 7A
  • Output voltage 1: 5Vdc
  • Power 35W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS35-5
  • Weight 270g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage [DC] 5V
Output Current 7A
Power Rating 35W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 370V
Cooling Convection
Dimensions (L x W x H) 99 x 82 x 36mm
Input Single-phase
Input Connection Screw Terminals
Input Voltage Range[AC] / Vac 88 to 264
Input Voltage Range[DC] / Vdc 125 to 373
Maximum Temperature +70°C
Min. temperature -25°C
Output Connectors Screw Terminals
Output Power / W 35
Output Voltage 4.5V DC
Output Voltage Range[DC] / Vdc 4.5 to 5.5
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 5
Series LS
SPEC ADDED LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,4.5 to 5.5 Vdc
Temperature Range -25 to +70°C
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot