TDK-Lambda LS25-15 Chassis Mount Power Supply

MPN
LS25-15
Brand
TDK-Lambda
EAN-13
4016138593648
Order Code
51-4210
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda LS25-15 belongs to the manufacturer's LS25 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS25-15 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 15Vdc 1.7A 25W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 51(W) x 28(H) x 79(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 900000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 1.7A
  • Output voltage 1: 15V Dc
  • Power 25W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS25-15
  • Weight 170g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage [DC] 15V
Output Current 1.7A
Power Rating 25W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 370V
Cooling Convection
Dimensions (L x W x H) 79 x 51 x 28mm
Input Single-phase
Input Connection Screw Terminals
Input Voltage Range[AC] / Vac 88 to 264
Input Voltage Range[DC] / Vdc 125 to 373
Maximum Temperature +70°C
Min. temperature -25°C
Output Connectors Screw Terminals
Output current 1 1.7a
Output Power / W 25
Output Voltage 13.5V DC
Output Voltage Range[DC] / Vdc 13.5 to 16.5
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 15
Series LS
SPEC ADDED LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,13.5 to 16.5 Vdc
Temperature Range -25 to +70°C
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot